HFJ11-LGHRPERL

HALO Electronics
493-HFJ11-LGHRPERL
HFJ11-LGHRPERL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CMC 1x1 Tab Down PoE/PoEplus No LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 520   Multiples: 26
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹342.90 ₹1,78,308.00
₹327.99 ₹3,32,581.86
₹318.68 ₹6,37,997.36

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
Shielded
Panel Mount
Right Angle
Solder
500 V
- 40 C
+ 85 C
Tab Down
HFJ-CMC1G
Tube
Brand: HALO Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Number of Ports: 1 Port
Number of Positions: 12 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 26
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.