TG110-RPE17NV6RL

HALO Electronics
493-TG110-RPE17NV6RL
TG110-RPE17NV6RL

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100BASE-TX SMD Quantra PoE 48P Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,306.21 ₹2,306.21
₹1,489.95 ₹26,819.10
₹1,215.07 ₹65,613.78
₹983.05 ₹1,06,169.40
₹824.64 ₹2,07,809.28
₹710.96 ₹3,58,323.84
₹679.28 ₹6,84,714.24
2,016 Quote

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
LAN Isolation Transformers
Module
SMD/SMT
1 MHz to 100 MHz
1.5 kV
- 40 C
+ 85 C
Dual, Quad
10/100 Base-TX PoE Interface
SMD-48
27.69 mm
18.8 mm
7.62 mm
TG110
Tube
Brand: HALO Electronics
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 18
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10/100BASE-TX PoE/PoE+ Magnetics

HALO Electronics 10/100BASE-TX PoE/PoE+ Magnetics are available in drop-in replacement footprints with non-PoE counterparts for easy migrations to data and Power over Ethernet. These PoE and PoE+ 10/100 magnetics are available in single, dual, and quad-port solutions. The 10/100BASE-TX PoE/PoE+ magnetics also offer proprietary and higher density solutions. These magnetics are UL/EN60950 recognized, IEEE802.af/at compliant, and are ideal for power and data applications.

10/100BASE-TX Ethernet Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers include single port, dual port, and quad-port isolation modules. The Ultra™ series transformers feature a smaller footprint than the industry standard for single port applications. Dual port and quad port solutions are also available in industry-standard packages.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.