TG111-MSCHPLF

HALO Electronics
493-TG111-MSCHPLF
TG111-MSCHPLF

Mfr.:

Description:
Audio Transformers / Signal Transformers Genesus -40/+85C Mini 1G For MiniPhy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 287

Stock:
287 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,183.39 ₹1,183.39
₹762.21 ₹19,055.25
₹622.44 ₹22,407.84
₹503.17 ₹54,342.36
₹422.11 ₹1,06,371.72
₹379.24 ₹1,91,136.96
₹376.45 ₹3,79,461.60
₹369.92 ₹7,45,758.72
5,004 Quote

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
350 uH
1.5 kV
- 40 C
+ 85 C
Quad
Microsemi PHYs
SMD-24
14.22 mm
7.62 mm
8.64 mm
GENESUS
Tube
Brand: HALO Electronics
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 36
Subcategory: Transformers
Unit Weight: 1.354 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gigabit PoE/PoE+/PoE++ Ethernet Transformers

HALO Electronics Gigabit PoE/PoE+/PoE++ Ethernet Transformers address the isolation, insertion loss, and return loss requirements of IEEE 802.3ab for 1000BASE-T applications. These high-performance Gigabit Ethernet isolation modules are available as single and dual port transformers in many circuit designs and package types.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.