TG2G-E12NZLFTR

HALO Electronics
493-TG2G-E12NZLFTR
TG2G-E12NZLFTR

Mfr.:

Description:
Audio Transformers / Signal Transformers 2.5GBase-T PoE 1Port 30W 350mA 0.6mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
₹408.13 ₹1,63,252.00
₹389.49 ₹3,11,592.00
₹378.31 ₹7,56,620.00

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Isolation Transformers
Module
SMD/SMT
1500 Vrms
- 40 C
+ 85 C
4 Channel
SMD-24
18.33 mm
16.38 mm
5.84 mm
2.5G/5G BASE-T
Reel
Brand: HALO Electronics
Current Rating: 350 mA
Maximum DC Resistance: 600 mOhms
Power Rating: 30 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 400
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.5G/5G BASE-T Multi-Gig Ethernet Transformers

HALO Electronics 2.5G/5G BASE-T Multi-Gig Ethernet Transformers are available in Power over Ethernet (PoE), PoE+, and 4PPoE (+90W) capabilities. These transformers footprint can be interchanged with other 1G, 2.5G, 5G, and 10G HALO transformers. The 2.5G/5G NZ/NZ5 transformers operate at both standard and extended temperature ranges and are designed to meet or exceed the IEEE802.3bz standard. This 2.5G/G series is designed for Power Source Equipment (PSE) and PD PoE applications. These transformers are single port Ethernet isolation modules.