TG5G-HPE6NZ5LFTR

HALO Electronics
493-TG5G-HPE6NZ5LFTR
TG5G-HPE6NZ5LFTR

Mfr.:

Description:
Audio Transformers / Signal Transformers 5GBase-T PoE+ 1-Port 60W 600mA 0.5mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 310   Multiples: 310
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 310)
₹632.69 ₹1,96,133.90
₹545.10 ₹3,37,962.00
₹520.88 ₹4,84,418.40
₹505.97 ₹9,41,104.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,733.15
Min:
1

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Isolation Transformers
Module
SMD/SMT
1500 Vrms
- 40 C
+ 85 C
4 Channel
SMD-24
18.33 mm
16.38 mm
6.48 mm
2.5G/5G BASE-T
Reel
Brand: HALO Electronics
Current Rating: 600 mA
Maximum DC Resistance: 500 mOhms
Power Rating: 60 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 310
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.5G/5G BASE-T Multi-Gig Ethernet Transformers

HALO Electronics 2.5G/5G BASE-T Multi-Gig Ethernet Transformers are available in Power over Ethernet (PoE), PoE+, and 4PPoE (+90W) capabilities. These transformers footprint can be interchanged with other 1G, 2.5G, 5G, and 10G HALO transformers. The 2.5G/5G NZ/NZ5 transformers operate at both standard and extended temperature ranges and are designed to meet or exceed the IEEE802.3bz standard. This 2.5G/G series is designed for Power Source Equipment (PSE) and PD PoE applications. These transformers are single port Ethernet isolation modules.