02095000008

HARTING
617-02095000008
02095000008

Mfr.:

Description:
High Speed/Modular Connectors har-modular 2-row-coupler female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.02 ₹109.02
₹92.25 ₹922.50
₹88.52 ₹2,213.00
₹70.82 ₹7,082.00
₹69.05 ₹34,525.00
₹64.95 ₹64,950.00
₹62.80 ₹1,57,000.00
₹61.31 ₹3,06,550.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: High Speed/Modular Connectors
RoHS:  
Accessories
2 Row
Coupler
Brand: HARTING
Housing Colour: Yellow
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.