09030006160

HARTING
617-09-03-000-6160
09030006160

Mfr.:

Description:
DIN 41612 Connectors 2A COAXIAL CONTACTS MALE CON FOR FEM STR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 807

Stock:
807 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,102.34 ₹1,102.34
₹937.03 ₹9,370.30
₹878.64 ₹17,572.80
₹836.41 ₹41,820.50
₹835.51 ₹83,551.00
₹824.73 ₹1,64,946.00
₹771.73 ₹3,85,865.00
₹676.50 ₹6,76,500.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
REACH - SVHC:
Contacts
Type M
Crimp, Solder Cup
Straight
2 A
Gold
Copper Alloy
DIN-Signal M
Bulk
Brand: HARTING
Contact Gender: Male
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Tradename: DIN-Signal
Voltage Rating: 250 V
Part # Aliases: 09-03-000-6160 09 03 000 6160 9030006160
Unit Weight: 1.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.