09062152856222

HARTING
617-09062152856222
09062152856222

Mfr.:

Description:
DIN 41612 Connectors DIN H15 2.54MM PRESS-IN NFF 16-101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 100   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,534.67 ₹1,53,467.00
₹1,438.70 ₹3,74,062.00
₹1,374.41 ₹6,87,205.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Connectors
15 Position
2 Row
7.62 mm, 10.16 mm
Type H
Press Fit
Straight
15 A
Silver
Copper Alloy
Tray
Brand: HARTING
Housing Colour: Light Gray
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 TOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Mounting Flange
Product Type: DIN 41612 Connectors
Rows Loaded: 2
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tail Length: 3.6 mm
Part # Aliases: 9062152856222
Unit Weight: 15.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

H15 Press-In Connectors

HARTING H15 Press-In Connectors are low-profile connectors with press-in termination. DIN 41612 Type H15 connectors are a press-in version of the traditional solder connector. This connector series allows press-in of the power connector alongside press-in connectors on the backplane. Each contact has two press-in zones to increase the current to up to 15A. The connectors feature a reliable needle eye press-in zone, which can be easily pressed in with flat rock tooling.