09100034751

HARTING
617-09100034751
09100034751

Mfr.:

Description:
Heavy Duty Power Connectors HAN POWER T 1A 3+PE CLIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,928.54 ₹5,928.54
₹5,758.74 ₹57,587.40
₹5,700.35 ₹2,85,017.50
₹5,526.96 ₹5,52,696.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han-Power T
Contact Inserts
Snap-In Latch
30 A
3 Position
Snap In
400 V
IP20
Han
Brand: HARTING
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 30 C
Mounting Style: Cable Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Han® 1A Power T Connectors

HARTING Han® 1A Power T Connectors are heavy-duty power connectors with a new wiring technology that are power bus systems for repeatable wiring topologies. These connectors can be customized to achieve plant flexibility. The Han® 1A connectors feature a reduced cost of installation of power and data distribution networks, transforming and optimizing previous installation technologies. These power T connectors are available in 3+PE and 5+PE variants in a T-configuration. The Han® 1A connectors are ideal in data centers, intralogistics, machinery, lighting systems, conveyor systems, power distribution, industrial high bays, and automated storage.