09110012751

HARTING
617-09110012751
09110012751

Mfr.:

Description:
Heavy Duty Power Connectors MOD FOR FEMALE CON HC MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han HC Modular
Connectors
350 A
1 Position
Screw
2 kV
Polyamide (PA), Polycarbonate (PC)
Silver
Copper Alloy
2 AWG
2/0 AWG
+ 125 C
Bulk
Han
Brand: HARTING
Contact Gender: Female
Flammability Rating: V-0
Housing Colour: Gray
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-11-001-2751 09 11 001 2751 9110012751
Unit Weight: 172.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
TARIC:
8535900089
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,860.94 ₹13,860.94
₹12,581.66 ₹1,25,816.60
₹11,804.92 ₹2,95,123.00
₹11,242.19 ₹5,62,109.50
250 Quote