09110012772

HARTING
617-09110012772
09110012772

Mfr.:

Description:
Heavy Duty Power Connectors MOD FOR FEMALE CON HC MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,177.91 ₹16,177.91
₹13,757.10 ₹1,37,571.00
₹12,897.04 ₹3,22,426.00
₹12,406.92 ₹6,20,346.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han HC Modular
Modules
650 A
1 Position
Screw
4 kV
Polycarbonate (PC)
Silver
Bulk
Han
Brand: HARTING
Housing Gender: Female
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-11-001-2772 09 11 001 2772 9110012772
Unit Weight: 292.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8537200040
TARIC:
8537109899
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.