09120075001

HARTING
617-09120075001
09120075001

Mfr.:

Description:
Heavy Duty Power Connectors Han Q 7/0 Push-In Male Insert

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107
Can Dispatch Immediately
On Order:
30
Expected 15-12-2025
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,202.84 ₹2,202.84
₹1,873.11 ₹18,731.10
₹1,760.88 ₹52,826.40
₹1,703.46 ₹85,173.00
₹1,646.91 ₹1,64,691.00
₹1,555.56 ₹3,88,890.00
₹1,510.32 ₹7,55,160.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Inserts
10 A
7 Position
Push-In
400 V
Male
Polycarbonate (PC)
Silver
Copper
Brand: HARTING
Flammability Rating: Ul 94 V-0
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Han® Q Push-In Inserts

HARTING Han® Q Push-In Inserts offer a fast and reliable connection due to the push-in terminal, ensuring high-quality and robust contact. Han Q 5/0, Han Q 7/0, and the Han Q 8/0 are introduced, featuring a Han Q interface that is compatible with existing crimp and QuickLock® variants. Specifications include a 4kV to 6kV impulse voltage range, >500 mating cycles, up to 14AWG tolerance, and a protection rating of up to IP69k. HARTING Han Q Push-In Inserts are suitable for control cabinets, power supplies, conveyors, injection molding, and metal working.