09140013031

HARTING
617-09140013031
09140013031

Mfr.:

Description:
Heavy Duty Power Connectors Han 100A single mod Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 894

Stock:
894 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,001.69 ₹1,001.69
₹850.73 ₹8,507.30
₹795.76 ₹20,689.76
₹759.42 ₹37,971.00
₹723.08 ₹72,308.00
₹645.74 ₹3,22,870.00
₹614.99 ₹6,14,990.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han-Modular
Modules
100 A
1 Position
830 V
Male
Polycarbonate (PC)
8 AWG
2 AWG
Bulk
Han
Brand: HARTING
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2
Subcategory: Power Connectors
Part # Aliases: 9140013031
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.