09151123121

HARTING
617-09151123121
09151123121

Mfr.:

Description:
Circular Metric Connectors Han M23 Signal, 12pin (with PE) Female Crimp Insert (for 12 1mm contacts)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹788.30 ₹788.30
₹787.37 ₹7,873.70
₹760.35 ₹19,008.75
₹734.26 ₹36,713.00
₹711.90 ₹71,190.00
₹669.03 ₹1,67,257.50
₹643.87 ₹3,21,935.00
₹609.40 ₹6,09,400.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
11 Contact
M23
Crimp
8 A
200 V
Brand: HARTING
Contact Gender: Socket (Female)
Description/Function: Contacts Sold Separately
Gender: Female
Housing Material: Polyamide (PA)
Product: Inserts
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.