09180187001900

HARTING
617-09180187001900
09180187001900

Mfr.:

Description:
Flat Cables SEK CAB FLAT STD HF AWG28/7 18P 30,48m

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹61,603.16 ₹61,603.16
₹59,083.57 ₹1,18,167.14
₹58,818.94 ₹2,94,094.70
₹58,610.22 ₹5,86,102.20
25 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Flat Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Round to Flat Cables
18 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Gray
300 V
30.48 m (100 ft)
Copper
7 x 28
- 20 C
+ 105 C
Brand: HARTING
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
TARIC:
8544499190
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.