09180207001

HARTING
617-09180207001
09180207001

Mfr.:

Description:
Flat Cables 20C 100' 28AWG IDC AWG28/7 28P. SOLD PER FOOT

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 412

Stock:
412 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹192.88 ₹192.88
₹187.29 ₹374.58
₹177.04 ₹885.20
₹172.38 ₹1,723.80
₹161.20 ₹4,030.00
₹155.61 ₹7,780.50
Full Reel (Order in multiples of 100)
₹131.38 ₹13,138.00
₹130.45 ₹65,225.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Flat Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Round to Flat Cables
20 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Gray
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
- 20 C
+ 105 C
Reel
Cut Tape
Brand: HARTING
Current Rating: 1.3 A
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: 09-18-020-7001 09 18 020 7001 9180207001
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8538909999
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.