09185107321

HARTING
617-09185107321
09185107321

Mfr.:

Description:
Headers & Wire Housings SEK-18 SV ML LP ANG45 10P PL3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹244.13 ₹244.13
₹212.45 ₹2,124.50
₹204.06 ₹5,101.50
₹157.47 ₹15,747.00
₹153.75 ₹1,53,750.00
₹151.88 ₹3,79,700.00
₹149.09 ₹7,45,450.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Plug
10 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder
Right Angle
Pin (Male)
Nickel
SEK-18
Brand: HARTING
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Gender: Male
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 09-18-510-7321 09 18 510 7321 9185107321
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8536694040
JPHTS:
853890000
TARIC:
8536693000
MXHTS:
8536694040
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.