09185507902

HARTING
617-09185507902
09185507902

Mfr.:

Description:
Headers & Wire Housings SEK-18 SV ML STD STR45 RLG 50P PL3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹542.31 ₹542.31
₹529.26 ₹5,292.60
₹513.42 ₹12,835.50
₹410.92 ₹20,546.00
₹391.36 ₹39,136.00
₹349.43 ₹1,74,715.00
₹332.65 ₹3,32,650.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
50 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Mounting Flange
Solder Pin
Straight
Pin (Male)
Gold
5.8 mm (0.228 in)
4.5 mm (0.177 in)
SEK-18
Wire-to-Board
- 55 C
+ 125 C
Brand: HARTING
Contact Material: Copper Alloy
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 MOhms
Latching Type: Ejector Latch
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Unit Weight: 11.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.