09185507904

HARTING
617-09-18-550-7904
09185507904

Mfr.:

Description:
DIN 41612 Connectors 50P MALE STRT IDC LONG LEVERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
150
Expected 16-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹427.70 ₹427.70
₹405.33 ₹10,133.25
₹323.33 ₹16,166.50
₹308.43 ₹30,843.00
₹274.88 ₹1,37,440.00
₹261.84 ₹2,61,840.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Headers
50 Position
2 Row
2.54 mm
Standard
Solder Pin
Straight
1 A
Gold
Copper Alloy
Tray
Brand: HARTING
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 50
Subcategory: Backplane Connectors
Unit Weight: 15.660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.