09200031440

HARTING
617-09-20-003-1440
09200031440

Mfr.:

Description:
Heavy Duty Power Connectors HAN 3A PG11 TOP ENTR METAL HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,925

Stock:
5,925 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹769.67 ₹769.67
₹717.49 ₹7,174.90
₹667.17 ₹13,343.40
₹643.87 ₹32,193.50
₹613.12 ₹61,312.00
₹574.92 ₹1,14,984.00
₹546.97 ₹2,73,485.00
₹520.88 ₹5,20,880.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han A
Hoods
3A
Top
PG11
Zinc Die Cast
IP44, IP67
Bulk
Han
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-20-003-1440 09 20 003 1440 9200031440
Unit Weight: 66 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Heavy Duty Han Power Connectors

Han Size 3A Hoods

Han Hoods are available in PG thread and Metric thread.
Please see the cross list below to find the Metric thread
version of the hoods currently listed in the Mouser
catalog.

PG Thread: Metric Thread:
617-09-20-003-0420 617-19-20-003-0420
617-09-20-003-0620 617-19-20-003-0620
617-09-20-003-0720 617-19-20-003-0720
617-09-20-003-0727 617-19-20-003-0727
617-09-20-003-1440 617-19-20-003-1440
617-09-20-003-1443 617-19-20-003-1443
617-09-20-003-1640 617-19-20-003-1640
617-09-20-003-1750 617-19-20-003-1750



5-1104-38

Compliance Codes
CNHTS:
8538900000
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Han-Modular® Hoods

HARTING Han-Modular® Connector System consists of a wide range of hoods with protection ratings up to IP69K with a compact design to save space. Han-Modular hoods are constructed using metal, plastic, and stainless steel, and the modular, robust structure provides design flexibility. HARTING Han-Modular inserts can be used in any standard Han hood with a Han docking frame.  

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.