09200031443

HARTING
617-09-20-003-1443
09200031443

Mfr.:

Description:
Heavy Duty Power Connectors Han 3A grey metal hood-PG11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,177.80 ₹1,177.80
₹1,047.34 ₹10,473.40
₹1,002.62 ₹20,052.40
₹942.05 ₹47,102.50
₹849.80 ₹84,980.00
₹796.69 ₹1,59,338.00
₹758.49 ₹3,79,245.00
₹722.15 ₹7,22,150.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han A
Hoods
3A
Top
PG11
Zinc Die Cast
IP44, IP67
Tray
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-20-003-1443 09 20 003 1443 9200031443
Unit Weight: 64.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Heavy Duty Han Power Connectors

Han Size 3A Hoods

Han Hoods are available in PG thread and Metric thread.
Please see the cross list below to find the Metric thread
version of the hoods currently listed in the Mouser
catalog.

PG Thread: Metric Thread:
617-09-20-003-0420 617-19-20-003-0420
617-09-20-003-0620 617-19-20-003-0620
617-09-20-003-0720 617-19-20-003-0720
617-09-20-003-0727 617-19-20-003-0727
617-09-20-003-1440 617-19-20-003-1440
617-09-20-003-1443 617-19-20-003-1443
617-09-20-003-1640 617-19-20-003-1640
617-09-20-003-1750 617-19-20-003-1750



5-1104-38

Compliance Codes
CNHTS:
8538900000
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.