09200042734

HARTING
617-09200042734
09200042734

Mfr.:

Description:
Heavy Duty Power Connectors Han 4A - Female Quick Lock 1,5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han A
Connectors
10 A
4 Position + PE
Quick Connect
600 V
3A
Polycarbonate (PC)
Silver
Copper Alloy
23 AWG
16 AWG
+ 125 C
Han
Brand: HARTING
Contact Gender: Female
Flammability Rating: UL 94 V-0
For Use With: Size 3A Housings and Hoods
Housing Colour: Gray
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 9200042734
Unit Weight: 16.200 g
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
8538900000
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
50
Expected 17-11-2026
60
Expected 09-02-2027
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,056.02 ₹2,056.02
₹1,717.81 ₹17,178.10
₹1,654.75 ₹33,095.00
₹1,548.70 ₹77,435.00
₹1,485.65 ₹1,48,565.00
₹1,424.50 ₹2,84,900.00
₹1,356.67 ₹6,78,335.00