09200160440

HARTING
617-09200160440
09200160440

Mfr.:

Description:
Heavy Duty Power Connectors METAL HOOD HAN 16A 1 LVR LCKING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,867.15 ₹2,867.15
₹2,454.36 ₹24,543.60
₹2,299.68 ₹57,492.00
₹2,183.21 ₹1,09,160.50
₹2,085.37 ₹2,08,537.00
₹1,954.92 ₹4,88,730.00
₹1,861.74 ₹9,30,870.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han A
Hoods
16A
Top
Aluminum
IP65
Bulk
Han
Application: Industrial
Brand: HARTING
For Use With: Size 16A Inserts
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-20-016-0440 09 20 016 0440 9200160440
Unit Weight: 184.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.