09300101421

HARTING
617-09-30-010-1421
09300101421

Mfr.:

Description:
Heavy Duty Power Connectors HAN 10B PG16 TOP ENT METAL 2 LEVERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,584.81 ₹2,584.81
₹1,866.40 ₹18,664.00
₹1,639.97 ₹40,999.25
₹1,582.20 ₹79,110.00
₹1,506.72 ₹1,50,672.00
₹1,418.20 ₹3,54,550.00
₹1,389.31 ₹6,94,655.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han B
Hoods
10B
Top
PG16
Aluminum
IP65, IP66, IP67
Bulk
Han
Brand: HARTING
For Use With: Size 10B Inserts
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-30-010-1421 09 30 010 1421 9300101421
Unit Weight: 123.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.