09340102601

HARTING
617-09340102601
09340102601

Mfr.:

Description:
Heavy Duty Power Connectors MALE INSERT 10 POLES SCW TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 09-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,052.40 ₹4,052.40
₹3,444.86 ₹34,448.60
₹3,229.62 ₹80,740.50
₹3,074.94 ₹1,53,747.00
₹2,928.65 ₹2,92,865.00
₹2,745.08 ₹6,86,270.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han Hv E
Inserts
16 A
12 Position + PE
Screw
830 V
24B
Male
Polycarbonate (PC)
Silver
Copper Alloy
18 AWG
14 AWG
Han
Brand: HARTING
Housing Gender: Male
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-34-010-2601 09 34 010 2601 9340102601
Unit Weight: 90.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.