09352200401

HARTING
617-09352200401
09352200401

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Han PushPull RJ45 Cat6 Cable Side IDC (straight entry) - for cable 6.5-9.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
10
Expected 08-06-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,530.41 ₹4,530.41
₹3,848.33 ₹38,483.30
₹3,608.86 ₹90,221.50
₹3,436.48 ₹1,71,824.00
₹3,272.48 ₹3,27,248.00
₹3,081.46 ₹7,70,365.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Industrial
RJ45
8P8C
Shielded
Cat 6a
In-Line
Straight
IDC
IP67
- 40 C
+ 85 C
Zinc
User Selectable
Application: 10G Base-T
Brand: HARTING
Contact Plating: Gold
Locking Mechanism: Push-Pull
Mating Cycles: 750 Cycle
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJ Industrial® PushPull MultiFeature Connectors

HARTING RJ Industrial® Han PushPull MultiFeature (MF) Connectors feature a robust metal housing with integrated blades for shortening individual strands to the correct length when closing the connector. This construction detail provides simple, tool-free, and error-free field assembly of Ethernet connections. HARTING RJ Industrial Han PushPull RJ45 MF connectors are available in a Cat. 6A, 8-wire version with a straight or angled orientation and a Cat. 5, 4-wire version with a straight orientation. The MF V14 series is ideal for industrial Ethernet cable assemblies and for connections to Ethernet-enabled devices in machinery, robotics, and automation industries.