09352290401

HARTING
617-09352290401
09352290401

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Han PushPull RJ45 Cat5 Cable Side IDC (straight entry) - for cable 6.5-9mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,108.31 ₹4,108.31
₹3,491.45 ₹34,914.50
₹3,273.41 ₹81,835.25
₹3,116.87 ₹1,55,843.50
₹2,968.71 ₹2,96,871.00
₹2,782.35 ₹6,95,587.50

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Industrial
RJ45
8P4C
Shielded
Cat 5
In-Line
Straight
IDC
IP67
- 40 C
+ 85 C
Black
User Selectable
Application: 10/100 Base-T
Brand: HARTING
Contact Plating: Gold
Locking Mechanism: Push-Pull
Mating Cycles: 750 Cycle
Number of Positions: 4 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJ Industrial® PushPull MultiFeature Connectors

HARTING RJ Industrial® Han PushPull MultiFeature (MF) Connectors feature a robust metal housing with integrated blades for shortening individual strands to the correct length when closing the connector. This construction detail provides simple, tool-free, and error-free field assembly of Ethernet connections. HARTING RJ Industrial Han PushPull RJ45 MF connectors are available in a Cat. 6A, 8-wire version with a straight or angled orientation and a Cat. 5, 4-wire version with a straight orientation. The MF V14 series is ideal for industrial Ethernet cable assemblies and for connections to Ethernet-enabled devices in machinery, robotics, and automation industries.