09352320311

HARTING
617-09352320311
09352320311

Mfr.:

Description:
Heavy Duty Power Connectors Han PP PFT metal rectangular QL power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,569.73 ₹3,569.73
₹3,093.58 ₹30,935.80
₹2,986.42 ₹74,660.50
₹2,933.31 ₹1,46,665.50
₹2,881.13 ₹2,88,113.00
₹2,737.63 ₹6,84,407.50

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Connectors
16 A
5 Position
Quick Lock
400 V, 690 V
Male
Zinc Die Cast
Silver
Copper Alloy
24 AWG
12 AWG
IP65, IP67
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 9352320311
Unit Weight: 47.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.