09352320331

HARTING
617-09352320331
09352320331

Mfr.:

Description:
Heavy Duty Power Connectors Han PP PFT plastic rectangular QL power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,330.25 ₹3,330.25
₹2,886.72 ₹28,867.20
₹2,756.26 ₹68,906.50
₹2,667.74 ₹1,33,387.00
₹2,578.29 ₹2,57,829.00
₹2,255.89 ₹5,63,972.50

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Connectors
16 A
5 Position
Quick Lock
690 V
Male
Thermoplastic (TP)
Silver
Copper Alloy
24 AWG
12 AWG
IP65, IP67
Bulk
Brand: HARTING
For Use With: Han-Quick Lock series
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 9352320331
Unit Weight: 19.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901900
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8538909999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.