09352410401

HARTING
617-09352410401
09352410401

Mfr.:

Description:
Fibre Optic Connectors HAN PUSHPULL SCRJ POF METAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,027.06 ₹5,027.06
₹4,272.30 ₹42,723.00
₹4,004.88 ₹1,00,122.00
₹3,813.86 ₹1,90,693.00
₹3,632.16 ₹3,63,216.00
₹3,453.25 ₹8,63,312.50

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fibre Optic Connectors
RoHS:  
REACH - SVHC:
Connectors
2.5 mm
2 Position
IP67
- 40 C
+ 70 C
Body Material: Zinc
Brand: HARTING
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Type: Push Pull SCRJ Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HARTING