09380082601

HARTING
617-09380082601
09380082601

Mfr.:

Description:
Heavy Duty Power Connectors MALE INSERT HAN 10B SCW TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97
Can Dispatch Immediately
On Order:
63
Expected 02-06-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,869.84 ₹13,869.84
₹11,791.00 ₹1,17,910.00
₹11,790.07 ₹2,94,751.75
100 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han K
Inserts
16 A, 63 A
8 Position + PE
Screw
690 V, 250 V
10B
Male
Polycarbonate (PC)
Silver
Copper Alloy
10 AWG, 26 AWG
6 AWG, 14 AWG
Bulk
Han
Brand: HARTING
Housing Gender: Male
Number of Power Positions: 4 Position
Number of Signal Positions: 4 Position
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-38-008-2601 09 38 008 2601 9380082601
Unit Weight: 120.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.