09451511120

HARTING
617-09451511120
09451511120

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJI RJ45 PN plug Cat5 4p IDC straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,305.27 ₹2,305.27
₹1,958.64 ₹19,586.40
₹1,824.46 ₹36,489.20
₹1,748.06 ₹87,403.00
₹1,675.38 ₹1,67,538.00
₹1,571.01 ₹3,14,202.00
₹1,495.54 ₹7,47,770.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Plug (Male)
RJ45
8P4C
Shielded
Cat 5
Cable Mount
Straight
IDC
IP20
1.5 A
125 V
- 40 C
+ 70 C
Black
User Selectable
Bulk
Application: 10/100 Base-T
Brand: HARTING
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 9451511120
Unit Weight: 19.860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Romania
The country is subject to change at the time of shipment.