09454521511

HARTING
617-09454521511
09454521511

Mfr.:

Description:
Ethernet Cables / Networking Cables HAR-PORT RJ45 CAT.6 PFT 2,0M CABLE

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,519.98 ₹5,519.98
₹4,710.25 ₹47,102.50
₹4,415.80 ₹1,10,395.00
₹4,205.21 ₹2,10,260.50
₹4,003.94 ₹4,00,394.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Cat 6
RJ45
8 Position
RJ45
8 Position
Female / Male
2 m (6.562 ft)
27 AWG
Bulk
125 VAC
Brand: HARTING
Current Rating: 1.5 A
Description/Function: har-port RJ45 Cat 6, PFT 2 m cable
Product Type: Ethernet Cables / Networking Cables
Series: har-port
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-45-452-1511 09 45 452 1511 9454521511
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

har-port Service Ports

HARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.