09454521925

HARTING
617-09454521925
09454521925

Mfr.:

Description:
USB Connectors har-portUSB2.0A-A PFT 5,0m cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,689.57 ₹5,689.57
₹4,836.97 ₹48,369.70
₹4,534.14 ₹1,13,353.50
₹4,317.96 ₹2,15,898.00
₹4,112.03 ₹4,11,203.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: USB Connectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Couplers
Type A to Type A
Bulk
Brand: HARTING
Product Type: USB Connectors
Factory Pack Quantity: 1
Subcategory: USB Connectors
Part # Aliases: 9454521925
Unit Weight: 140.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

har-port Service Ports

HARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.