09456000101

HARTING
617-09-45-600-0101
09456000101

Mfr.:

Description:
Multi-Conductor Cables CAT 5E CABLE 100M PROFINET TYPE C PUR

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53,041.78 ₹53,041.78
₹52,001.89 ₹1,04,003.78
₹50,741.17 ₹2,53,705.85
₹45,097.26 ₹4,50,972.60

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Networking
100 m
22 AWG
Green
Polytetrafluoroethylene (PTFE)
Brand: HARTING
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 09-45-600-0101 09 45 600 0101 9456000101
Unit Weight: 6.724 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
KRHTS:
8544492012
TARIC:
8544499500
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HARTING