09459711103

HARTING
617-09-45-971-1103
09459711103

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT5 IP20 PATCH CABL GREEN SHEATH 2.0m

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,423.79 ₹1,423.79
₹1,277.50 ₹12,775.00
₹1,210.41 ₹30,260.25
₹1,079.96 ₹53,998.00
₹1,027.78 ₹1,02,778.00
₹1,007.28 ₹2,51,820.00
₹987.71 ₹4,93,855.00
₹982.12 ₹9,82,120.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
2 m (6.562 ft)
Green
26 AWG
IP20
Bulk
500 V
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-45-971-1103 09 45 971 1103 9459711103
Unit Weight: 115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8544422000
JPHTS:
853890000
TARIC:
8544421000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.