09470300023

HARTING
617-09470300023
09470300023

Mfr.:

Description:
Ethernet Cables / Networking Cables RJI CBL 1XIP20 270DEG 22/7 0.5M STD

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,514.93 ₹2,514.93
₹2,107.73 ₹21,077.30
₹2,040.64 ₹51,016.00
₹2,006.17 ₹1,00,308.50
₹1,970.76 ₹1,97,076.00
₹1,916.71 ₹4,79,177.50
₹1,859.87 ₹9,29,935.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cat 5
RJ45
4 Position
No Connector
Male
Green
22 AWG
IP20
Brand: HARTING
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-47-030-0023 09 47 030 0023 9470300023
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.