09511210002

HARTING
617-09511210002
09511210002

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Mini PushPull ix ind B-cod IDC 10p 26-28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,710.47 ₹2,710.47
₹2,303.50 ₹23,035.00
₹2,159.75 ₹53,993.75
₹2,056.44 ₹1,02,822.00
₹1,713.25 ₹1,71,325.00
₹1,656.65 ₹4,14,162.50
₹1,650.36 ₹8,25,180.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Industrial
Plug (Male)
1x1
10P10C
Shielded
Cable Mount
Straight
IDC
IP65, IP67
1.5 A
50 VAC, 60 VDC
- 40 C
+ 70 C
Black
Brand: HARTING
Coding: B Coded
Contact Material: Copper Alloy
Contact Plating: Copper
Locking Mechanism: Push-Pull
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Mini PushPull ix Industrial Connectors

HARTING Mini PushPull ix Industrial® Connectors are a waterproof and dustproof version of the HARTING ix Industrial Gbit Ethernet interface and are suitable for 10Gb/s Ethernet / Cat 6A. The PushPull series features a miniaturized data interface for demanding applications. The connectors visually identify the security clip using a yellow tab. HARTING PushPull ix Industrial Connectors provide a highly reliable connection under high shock and vibration conditions. The series also offers a compact and dense solution for environments where space constraints are a challenge.