09553296822741

HARTING
617-09553296822741
09553296822741

Mfr.:

Description:
D-Sub Standard Connectors 25p STR MA PL2 AWG20 24 AFS1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
140
Expected 27-07-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹793.89 ₹793.89
₹674.62 ₹6,746.20
₹632.69 ₹15,817.25
₹602.87 ₹30,143.50
Full Reel (Order in multiples of 140)
₹560.01 ₹78,401.40
₹518.08 ₹1,45,062.40
₹487.33 ₹2,04,678.60
₹475.22 ₹4,65,715.60

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Pin (Male)
SMD/SMT
Panel
Straight
2 Row
Male
Gold
Plug
3 (B)
Steel
Nickel
Unfiltered
Reel
Cut Tape
Brand: HARTING
Pitch: 2.76 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 140
Subcategory: D-Sub Connectors
Part # Aliases: 9553296822741
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.