09561005601

HARTING
617-09-56-100-5601
09561005601

Mfr.:

Description:
D-Sub High Density Connectors 15P MALE CRIMP THRU HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,113

Stock:
2,113 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹175.18 ₹175.18
₹155.61 ₹1,556.10
₹150.02 ₹3,750.50
₹149.09 ₹14,909.00
₹146.29 ₹43,887.00
₹122.07 ₹61,035.00
₹114.61 ₹1,14,610.00
₹110.88 ₹2,77,200.00
₹109.95 ₹5,49,750.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
3 Row
Male
Crimp
2 A
956
Tray
Brand: HARTING
Filtered: Unfiltered
Mounting Style: Panel
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 09-56-100-5601 09 56 100 5601 9561005601
Unit Weight: 3.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
TARIC:
8538909999
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

High-Density D-Sub Connectors

HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

FEATURED PRODUCTS
HARTING