09561909012

HARTING
617-09561909012
09561909012

Mfr.:

Description:
D-Sub High Density Connectors DSUB HD FEM STR 15P IP67 SLDRCUP MET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,401.25 ₹1,20,062.50
₹2,337.89 ₹5,84,472.50
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub High Density Connectors
RoHS:  
IP67
Brand: HARTING
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: 09-56-190-9012 09 56 190 9012 9561909012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Waterproof D-Sub Connectors

HARTING Waterproof D-Sub Connectors are fully dedicated to water-resistant applications and fulfill the rigorous requirements of IP67. This product family is designed for equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust, and dirt. Complete solutions are available for PCB and cable-mount applications, and the cable connector range is complemented by a selection of hoods. For PCB applications, connectors for water-resistant panel-mounting purposes are available, with or without a rear frame. Most D-Sub IP 67 connector variants are available with 9 to 50 contacts. Typical applications for HARTING Waterproof D-Sub Connectors include industrial machinery, process control, mobile equipment, and instrumentation.

FEATURED PRODUCTS
HARTING