09580010312

HARTING
617-09580010312
09580010312

Mfr.:

Description:
Heavy Duty Power Connectors UIC-IT 8/8 Pin WM Receptacle (orange)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,019.29 ₹17,019.29
₹15,445.29 ₹1,54,452.90
₹15,157.80 ₹3,78,945.00
₹15,103.90 ₹7,55,195.00
100 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Hoods / Housings
8 Position
IP67, IP69
Brand: HARTING
Housing Colour: Orange
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 50 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

UIC IT Connectors

HARTING UIC IT Connectors feature a future-proof design and high-quality data transmission up to Cat 8. These connectors offer three additional variants beyond the existing UIC-compliant portfolio: 8, 8+16, or 8+8 poles. Due to these additional variants, signal and data transmission are enabled for door control or gigabit Ethernet for passenger information systems. Additional features include color coding for a clear visual indication, a spring-loaded latch with a breakaway function at 500N, and an IP69/67 protection rating. HARTING UIC IT Connectors are suitable for train communication networks (TCN).