09628060301

HARTING
617-09628060301
09628060301

Mfr.:

Description:
Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 6B 1 LVR LCKING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
100
Expected 23-06-2026
235
Expected 11-08-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,608.86 ₹3,608.86
₹3,220.30 ₹32,203.00
₹3,174.64 ₹79,366.00
₹3,059.10 ₹1,52,955.00
₹2,816.83 ₹2,81,683.00
₹2,494.43 ₹6,23,607.50

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han EMC/B
Housings
6B
Bottom
Aluminum
IP65
Bulk
Han
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-62-806-0301 09 62 806 0301 9628060301
Unit Weight: 99.791 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
TARIC:
8538909999
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® High-Temperature Connectors

HARTING Han® High-Temperature Connectors use high-quality materials, including aluminum diecast hoods and housings featuring a highly compressed surface with non-stick properties, allowing the connection to be unmated without the gasket sticking. Temperature-resistant contacts (crimp or screw termination) ensure reliable connections with minimal contact resistance at extreme temperatures, withstanding up to +200°C. The connector can be mated and unmated at extremely high temperatures and can be used directly in machines and facilities that would otherwise require cumbersome and complex construction. Han High-Temperature connectors remain robust and reliable for their entire lifespan.