09628240315

HARTING
617-09628240315
09628240315

Mfr.:

Description:
Headers & Wire Housings 24B Double Lever , with frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21
Expected 06-07-2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,971.15 ₹4,971.15
₹4,358.96 ₹43,589.60
₹4,167.94 ₹1,04,198.50
₹4,039.35 ₹2,01,967.50

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Accessories
Double Lock Plate
Accessory Type: Hood
Brand: HARTING
Housing Material: Aluminum
IP Rating: IP66
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® EMC/B Rear-Fit Bulkhead Mounted Housings

HARTING Han® EMC/B Rear-Fit Bulkhead Mounted Housings improve connector installations in control panels and help to optimize the cable build process. With the EMC/B rear-fit series, a pre-wired assembly can be snapped into the back from inside the cabinet instead of feeding wires through before terminating to the connector. The rear-fit process saves time and cost while allowing assemblies to be built in a separate location from cabinets. HARTING Han EMC/B Rear-Fit Bulkhead Mounted Housings feature IP66 protection, Type 4/12 NEMA rating, and -40°C to +125°C temperature range. They utilize a single locking lever and are available with or without a frame. Applications include machinery, robotics, transportation, and power generation, transmission, and distribution (PGTD).