09641147212

HARTING
617-09-64-114-7212
09641147212

Mfr.:

Description:
D-Sub Standard Connectors 9P FEMALE R/A BRDLCK 47 pf CLINCH NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,721.43 ₹4,721.43
₹4,130.67 ₹41,306.70
₹3,760.74 ₹94,018.50
₹3,581.84 ₹1,79,092.00
₹3,411.32 ₹3,41,132.00
₹3,197.94 ₹7,99,485.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
9 Position
Socket (Female)
Solder Pin
Through Hole
Right Angle
2 Row
Female
Gold
Receptacle
1 (E)
Thermoplastic (TP)
Steel
Filtered
Tray
Brand: HARTING
Contact Material: Copper Alloy
Current Rating: 7.5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Voltage Rating: 100 V
Part # Aliases: 09-64-114-7212 09 64 114 7212 9641147212
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.