09670009971

HARTING
617-09670009971
09670009971

Mfr.:

Description:
D-Sub Tools & Hardware D-SUB ML SCRWLK 4-40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3,382

Stock:
3,382
Can Dispatch Immediately
On Order:
2,900
Expected 15-06-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.95 ₹68.95
₹58.52 ₹585.20
₹52.27 ₹1,306.75
₹49.66 ₹4,966.00
₹44.35 ₹13,305.00
₹41.47 ₹41,470.00
₹38.86 ₹97,150.00
₹38.02 ₹1,90,100.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Tools & Hardware
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Hardware
Knurled Jack Screw
D-Sub Connectors
Bulk
Brand: HARTING
Description/Function: Knurled jack screw lock
Gender: Male
Length: 29.9 mm
Product Type: D-Sub Tools & Hardware
Screw Material: Copper Alloy
Screw Plating: Nickel
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Thread Size: 4-40
Part # Aliases: 09-67-000-9971 09 67 000 9971 9670009971
Unit Weight: 1.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8538909999
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.