09670019977

HARTING
617-09670019977
09670019977

Mfr.:

Description:
D-Sub Tools & Hardware D SUB MALE SCRW LOCK M3 NUT FULL METAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90.38 ₹90.38
₹76.13 ₹761.30
₹73.05 ₹1,826.25
₹59.36 ₹5,936.00
₹54.98 ₹16,494.00
₹53.02 ₹26,510.00
₹50.50 ₹50,500.00
₹47.34 ₹1,18,350.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Tools & Hardware
RoHS:  
REACH - SVHC:
Hardware
Screw Lock
D-Sub Connectors
Brand: HARTING
Description/Function: Knurled jack screw
Gender: Male
Length: 21.9 mm
Product Type: D-Sub Tools & Hardware
Screw Material: Stainless Steel
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 09-67-001-9977 09 67 001 9977 9670019977
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7318159090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.