09670090411

HARTING
617-09-67-009-0411
09670090411

Mfr.:

Description:
D-Sub Backshells 9P D-SUB PLSTC HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹354.08 ₹354.08
₹332.65 ₹3,326.50
₹314.95 ₹9,448.50
₹293.52 ₹29,352.00
₹239.47 ₹59,867.50
₹228.29 ₹1,14,145.00
₹217.11 ₹2,17,110.00
₹203.13 ₹5,07,825.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
1 (E)
Straight
1 Entry
Plastic
9 Position
Bulk
Brand: HARTING
Hardware: Slot Head Jackscrews
Product Type: D-Sub Backshells
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Part # Aliases: 09-67-009-0411 09 67 009 0411 9670090411
Unit Weight: 8.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.