09930006243

HARTING
617-09930006243
09930006243

Mfr.:

Description:
Terminals Han ORV3 LMC-F-CRT6mm/AWG10-Ag

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹176.11 ₹176.11
₹150.02 ₹1,500.20
₹132.32 ₹3,308.00
₹126.72 ₹12,672.00
₹118.34 ₹29,585.00
₹112.75 ₹56,375.00
₹107.16 ₹1,07,160.00
₹100.63 ₹2,51,575.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Terminals
RoHS:  
Contacts
Crimp
Female
Cable Mount / Free Hanging
Silver
Copper Alloy
Han ORV3
Han
Brand: HARTING
Current Rating: 32 A
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Wire Gauge: 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® ORV3 Connectors

HARTING Han® ORV3 Connectors are low-profile devices designed and developed for use on data center power shelves. The connector structure consists of a lower and an upper hood shell that holds the contacts in place once the hood shells snap together. The cable gland provides strain relief and contributes to the overall IP20 design. HARTING Han ORV3 Connectors come with a cap on the contacts and feature a right-angle entry. The connectors operate over a -40°C to +65°C temperature range and withstand a 2.5kV impulse voltage. The Han ORV3 series is ideal for data centers, OCP spec power shelves, and 1U size racks.