09931006242

HARTING
617-09931006242
09931006242

Mfr.:

Description:
Relay Sockets & Fixings AEF Relay Contact (Interlock), Crimp, 2.5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹609.12 ₹609.12
₹550.72 ₹5,507.20
₹476.15 ₹11,903.75
₹453.69 ₹1,13,422.50
₹441.11 ₹2,20,555.00
₹415.06 ₹4,15,060.00
₹406.98 ₹10,17,450.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Contacts
Crimp
Brand: HARTING
Product Type: Relay Sockets & Hardware
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

AEF HV Connectors

HARTING Agriculture Industry Electronics Foundation (AEF) HV Connectors offer an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage. These connectors demonstrate the high-voltage interface between the tractor and the implement and are the result of a standardization process inside the AEF. The connectors feature an additional mating area with breakaway at 800N, mitigating damage if the tractor is not disconnected from the implement. The overmolded plug ensures extreme ruggedness and reliability under extreme conditions. HARTING AEF HV Connectors are suitable for power off-boards and on-boarding in agricultural machine environments.